Molex, Easy-On 250 μm Pitch 41 Way Right Angle Female FPC Connector, Solder
- RS Stock No.:
- 167-6310
- Mfr. Part No.:
- 503300-4110
- Brand:
- Molex
This image is representative of the product range
Add 6000 more to save $582.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$11,601.00
(exc. GST)
$12,762.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 28 January 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $3.867 | $11,601.00 | - |
| 6000 - 9000 | $3.77 | $11,310.00 | $582.00 |
| 12000 + | $3.712 | $11,136.00 | $1,860.00 |
*price indicative
- RS Stock No.:
- 167-6310
- Mfr. Part No.:
- 503300-4110
- Brand:
- Molex
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 41 | |
| Product Type | FPC Connector | |
| Sub Type | FPC | |
| Contact Material | Phosphor Bronze | |
| Current | 200mA | |
| Pitch | 250μm | |
| Mount Type | Surface | |
| Connector Gender | Female | |
| Contact Position | Top | |
| Termination Type | Solder | |
| Orientation | Right Angle | |
| Locking Mechanism | Yes | |
| Voltage | 50V ac, 50V ac | |
| Series | Easy-On | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Number of Rows | 1 | |
| Contact Plating | Gold over Nickel | |
| Housing Material | LCP | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 41 | ||
Product Type FPC Connector | ||
Sub Type FPC | ||
Contact Material Phosphor Bronze | ||
Current 200mA | ||
Pitch 250μm | ||
Mount Type Surface | ||
Connector Gender Female | ||
Contact Position Top | ||
Termination Type Solder | ||
Orientation Right Angle | ||
Locking Mechanism Yes | ||
Voltage 50V ac, 50V ac | ||
Series Easy-On | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
Number of Rows 1 | ||
Contact Plating Gold over Nickel | ||
Housing Material LCP | ||
- COO (Country of Origin):
- JP
