Molex, 52437 500 μm Pitch 30 Way Right Angle FPC Connector, Surface Mount

Subtotal (1 reel of 1000 units)*

$5,257.05

(exc. GST)

$5,782.76

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$5,257.05$5.257

*price indicative

RS Stock No.:
817-338
Mfr. Part No.:
52437-3033
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

FPC Connector

Number of Contacts

30

Contact Material

Phosphor Bronze

Sub Type

Connector

Current

500mA

Pitch

500μm

Mount Type

Surface

Termination Type

Surface Mount

Contact Position

Bottom

Orientation

Right Angle

Voltage

50V

Series

52437

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Number of Rows

1

Contact Plating

Tin Silver Bismuth

Housing Material

Nylon

COO (Country of Origin):
JP
The Molex Easy-On FFC/FPC Connector is designed for efficient connection with a 0.50mm pitch, featuring a right-angle design that optimises space in Compact applications.

Accommodates up to 30 circuits for versatile connectivity

Utilises a slider actuator type for secure engagement

Constructed with Durable materials for longevity and optimal performance

Operates within a temperature range of -40° to +85°C

Complies with EU RoHS regulations for environmental safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy