Molex, 52437 500 μm Pitch 28 Way Right Angle FPC Connector, Surface Mount

Subtotal (1 reel of 1000 units)*

$714.20

(exc. GST)

$785.62

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$714.20$0.714

*price indicative

RS Stock No.:
817-337
Mfr. Part No.:
52437-2833
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

FPC Connector

Number of Contacts

28

Contact Material

Phosphor Bronze

Sub Type

Connector

Pitch

500μm

Current

500mA

Mount Type

Surface

Termination Type

Surface Mount

Contact Position

Bottom

Orientation

Right Angle

Voltage

50V

Series

52437

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Number of Rows

1

Contact Plating

Tin Silver Bismuth

Housing Material

Nylon

COO (Country of Origin):
JP
The Molex Easy-On FFC/FPC Connector is designed for reliable connectivity in applications requiring a Compact footprint, featuring a 0.50mm pitch and right-angle configuration for effective space utilisation.

0.5A maximum contact current ensures effective power delivery

50V maximum voltage rating supports diverse application needs

Natural resin colour provides a NEUTRAL aesthetic for integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy