Molex, 502790 500 μm Pitch 30 Way Right Angle FPC Connector, Surface Mount
- RS Stock No.:
- 816-326
- Mfr. Part No.:
- 502790-3091
- Brand:
- Molex
N
Subtotal (1 reel of 2000 units)*
$6,794.77
(exc. GST)
$7,474.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $6,794.77 | $3.397 |
*price indicative
- RS Stock No.:
- 816-326
- Mfr. Part No.:
- 502790-3091
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 30 | |
| Product Type | FPC Connector | |
| Sub Type | Connector | |
| Contact Material | Phosphor Bronze | |
| Current | 500mA | |
| Pitch | 500μm | |
| Mount Type | Surface | |
| Contact Position | Double Bottom | |
| Termination Type | Surface Mount | |
| Orientation | Right Angle | |
| Insertion Force | ZIF | |
| Voltage | 50V | |
| Series | 502790 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Number of Rows | 1 | |
| Standards/Approvals | RoHS | |
| Contact Plating | Gold | |
| Housing Material | Liquid Crystal Polymer | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 30 | ||
Product Type FPC Connector | ||
Sub Type Connector | ||
Contact Material Phosphor Bronze | ||
Current 500mA | ||
Pitch 500μm | ||
Mount Type Surface | ||
Contact Position Double Bottom | ||
Termination Type Surface Mount | ||
Orientation Right Angle | ||
Insertion Force ZIF | ||
Voltage 50V | ||
Series 502790 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Number of Rows 1 | ||
Standards/Approvals RoHS | ||
Contact Plating Gold | ||
Housing Material Liquid Crystal Polymer | ||
- COO (Country of Origin):
- VN
The Molex connector is a 0.50mm Pitch Easy-On Front Flip FPC Connector is designed for Surface Mount applications. Its primary function is to securely Interface FFC/FPC cables with ear-tabs, ensuring reliable connections in Compact spaces.
Supports up to 30 circuits for flexible connections
Designed with a mated height of 2.50mm for space-saving solutions
Constructed from phosphor bronze with gold plating for enhanced conductivity
Operates effectively over a temperature range of -40° to +105°C
Packaging type is embossed tape on reel for efficient handling
