Molex, 52437 500 μm Pitch 30 Way Right Angle Female FPC Connector, Solder
- RS Stock No.:
- 167-1686
- Mfr. Part No.:
- 52437-3071
- Brand:
- Molex
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 167-1686
- Mfr. Part No.:
- 52437-3071
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 30 | |
| Product Type | FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Sub Type | Easy-On FFC/FPC Connector | |
| Pitch | 500μm | |
| Current | 500mA | |
| Mount Type | Surface | |
| Connector Gender | Female | |
| Termination Type | Solder | |
| Contact Position | Bottom | |
| Orientation | Right Angle | |
| Locking Mechanism | Yes | |
| Voltage | 50V | |
| Series | 52437 | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Number of Rows | 1 | |
| Contact Plating | Gold | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 30 | ||
Product Type FPC Connector | ||
Contact Material Phosphor Bronze | ||
Sub Type Easy-On FFC/FPC Connector | ||
Pitch 500μm | ||
Current 500mA | ||
Mount Type Surface | ||
Connector Gender Female | ||
Termination Type Solder | ||
Contact Position Bottom | ||
Orientation Right Angle | ||
Locking Mechanism Yes | ||
Voltage 50V | ||
Series 52437 | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Number of Rows 1 | ||
Contact Plating Gold | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- JP
Molex Easy On 0.5 mm ZIF Right Angle SMT FPC Connectors - 52437, 54132 and 54548 Series
Easy On 52437 and 54132 series ZIF (Zero Insertion Force) right angle SMT mount FPC connectors with a 0.5 mm pitch and a space saving design making them Ideal for use in tight packaging applications. These Easy On FPC connectors feature a slide type actuator which provides a secure connection between the FPC and the connector terminals. The 52437 and 545478 series FPC connectors have hinged actuators that allow easier insertion of the FPC. The connector contacts are bottom aligned and are designed to move with the cable when it is pulled up or down. This feature helps provide a secure contact retention force and ensures that electrical contact is maintained. Solder tabs (or nails) on the base of the connector provide secure PCB retention and strain relief for the solder tail joints.
Features and Benefits
• Space saving design
• ZIF for repeat cycling with minimum wear
• Slide type actuator for easy insertion and secure connection of FPC
• Movable contacts for secure contact retention
• Solder tabs for secure retention on PCB and strain relief
Product Application Information
FPC connectors are an extremely Compact and reliable interconnection technology designed for use in signal and data applications that require high density flat Flex for complex wiring harness. These Easy On ZIF FPC connectors are Ideal for use in a wide range of applications in the automotive, consumer, datacommunications, medical and mobile phone industry. Applications include automotive navigation and audio, digital cameras, home security, tablet and notebook PCs, patient monitors, GPS, smartphones and tablets.
0.5mm FFC - Molex
- RS Stock No. 2076881
- Mfr. Part No. 541323062
Each (On a Tape of 5)
$2.796
- RS Stock No. 6702557
- Mfr. Part No. 54104-3031
Each (In a Pack of 10)
$3.773
- RS Stock No. 7978856
- Mfr. Part No. 52437-2871
Each (In a Pack of 5)
$4.898
- RS Stock No. 6702557P
- Mfr. Part No. 54104-3031
Each (Supplied on a Reel)
$3.773








