Molex, 52892 500 μm Pitch 14 Way Right Angle FPC Connector, Surface Mount

Subtotal (1 reel of 1000 units)*

$1,337.10

(exc. GST)

$1,470.81

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$1,337.10$1.337

*price indicative

RS Stock No.:
816-937
Mfr. Part No.:
52892-1433
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

FPC Connector

Number of Contacts

14

Sub Type

Connector

Contact Material

Phosphor Bronze

Current

500mA

Pitch

500μm

Mount Type

Surface

Termination Type

Surface Mount

Contact Position

Bottom

Orientation

Right Angle

Insertion Force

ZIF

Voltage

50V

Series

52892

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Number of Rows

1

Standards/Approvals

RoHS

Contact Plating

Tin Silver Bismuth

Housing Material

Nylon

COO (Country of Origin):
JP
The Molex connector is a 0.50mm pitch Easy-On FFC/FPC connector is designed for surface mounting. It features a right-angle configuration with a bottom contact style, ensuring reliable connections in Compact spaces.

Durable design supports up to 20 mating cycles

Operates effectively in temperatures ranging from -40° to +85°C

Featuring 14 loaded circuits for versatile applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy