Molex, 200485 500 μm Pitch 40 Way Right Angle Female Connector, Surface Mount
- RS Stock No.:
- 786-204
- Mfr. Part No.:
- 200485-0440
- Brand:
- Molex
Subtotal (1 reel of 1500 units)*
$13,239.89
(exc. GST)
$14,563.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 06 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $13,239.89 | $8.827 |
*price indicative
- RS Stock No.:
- 786-204
- Mfr. Part No.:
- 200485-0440
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 40 | |
| Product Type | Connector | |
| Sub Type | Connector | |
| Contact Material | Copper Alloy | |
| Current | 500mA | |
| Pitch | 500μm | |
| Mount Type | Surface | |
| Connector Gender | Female | |
| Termination Type | Surface Mount | |
| Contact Position | Bottom | |
| Orientation | Right Angle | |
| Voltage | 50V | |
| Series | 200485 | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Number of Rows | 1 | |
| Contact Plating | Gold | |
| Housing Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 40 | ||
Product Type Connector | ||
Sub Type Connector | ||
Contact Material Copper Alloy | ||
Current 500mA | ||
Pitch 500μm | ||
Mount Type Surface | ||
Connector Gender Female | ||
Termination Type Surface Mount | ||
Contact Position Bottom | ||
Orientation Right Angle | ||
Voltage 50V | ||
Series 200485 | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Number of Rows 1 | ||
Contact Plating Gold | ||
Housing Material Copper Alloy | ||
- COO (Country of Origin):
- KR
The Molex Connector is a High performance solution designed for efficient connections in various electronic applications, ensuring reliability and optimal signal integrity under diverse conditions.
Supports a wide range of applications with versatile connectivity solutions
Features robust design for high durability and long service life
Offers excellent signal integrity to enhance overall performance
Easily integrates into existing systems for hassle-free deployment
- RS Stock No. 0797469
- Mfr. Part No. 51296-4033
1 Bag of 3000
$8,161.61
- RS Stock No. 1789542
- Mfr. Part No. 505110-4091
Each (In a Pack of 5)
$2.736
- RS Stock No. 0786758
- Mfr. Part No. F31L-1A7H1-11040
1 Reel of 1700
$2,741.04
- RS Stock No. 0796494
- Mfr. Part No. 52745-0997
1 Reel of 1000
$1,902.52












