Molex, 52892 500 μm Pitch 24 Way Right Angle Male FPC Connector, Surface Mount

Subtotal (1 reel of 1000 units)*

$1,344.22

(exc. GST)

$1,478.64

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$1,344.22$1.344

*price indicative

RS Stock No.:
796-373
Mfr. Part No.:
52892-2496
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

FPC Connector

Number of Contacts

24

Sub Type

FPC

Contact Material

Phosphor Bronze

Current

500mA

Pitch

500μm

Mount Type

Surface

Connector Gender

Male

Termination Type

Surface Mount

Contact Position

Bottom

Orientation

Right Angle

Insertion Force

ZIF

Voltage

50V

Series

52892

Minimum Operating Temperature

-30°C

Contact Gender

Male

Maximum Operating Temperature

85°C

Number of Rows

2

Standards/Approvals

RoHS

Contact Plating

Gold

COO (Country of Origin):
JP
The Molex Connector is a 0.50mm pitch, right-angle FFC/FPC Connector designed for surface mount applications. Its innovative ZIF design enables easy and reliable connections in densely packed electronic assemblies.

Offers a maximum current of 0.5A and voltage of 50V for robust electrical performance

Designed with 24 circuits and gold contact plating for superior conductivity

Features a front flip actuator type, enhancing ease of use during setup

Durable with a mating cycle endurance of up to 20 cycles for long-term reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy