Molex, 52808 1 mm Pitch 19 Way Vertical FPC Connector, Surface Mount

Subtotal (1 reel of 1000 units)*

$1,860.01

(exc. GST)

$2,046.01

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$1,860.01$1.86

*price indicative

RS Stock No.:
796-501
Mfr. Part No.:
52808-1970
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

19

Product Type

FPC Connector

Contact Material

Phosphor Bronze

Current

500mA

Pitch

1mm

Mount Type

Surface

Termination Type

Surface Mount

Orientation

Vertical

Locking Mechanism

No

Voltage

125V

Minimum Operating Temperature

-20°C

Series

52808

Maximum Operating Temperature

80°C

Standards/Approvals

UL E29179

Contact Plating

Tin Bismuth

Housing Material

High Temperature Thermoplastic

COO (Country of Origin):
MY
The Molex FFC/FPC Connector is designed for secure connections in electronic applications, featuring a 1.00mm pitch and non-ZIF design, Ideal for high-density environments requiring reliable performance.

Active status ensures availability for current projects

Surface mount orientation simplifies installation on PCBs

Durability rated for 10 mating cycles promotes longevity

Operating temperature range of -20° to +80°C supports diverse applications

Mates with various 1.00mm pitch Premo-Flex FFC jumpers for versatile compatibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy