Molex, 52207 1 mm Pitch 24 Way Straight Female FPC Connector, Surface Mount
- RS Stock No.:
- 797-500
- Mfr. Part No.:
- 52808-2471
- Brand:
- Molex
Subtotal (1 reel of 1000 units)*
$2,381.37
(exc. GST)
$2,619.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $2,381.37 | $2.381 |
*price indicative
- RS Stock No.:
- 797-500
- Mfr. Part No.:
- 52808-2471
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 24 | |
| Product Type | FPC Connector | |
| Sub Type | FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Current | 500mA | |
| Pitch | 1mm | |
| Mount Type | Surface | |
| Connector Gender | Female | |
| Termination Type | Surface Mount | |
| Contact Position | Dual | |
| Orientation | Straight | |
| Insertion Force | LIF | |
| Voltage | 125V | |
| Series | 52207 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Contact Gender | Female | |
| Number of Rows | 1 | |
| Standards/Approvals | UL E29179 | |
| Contact Plating | Gold | |
| Housing Material | Thermoplastic | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 24 | ||
Product Type FPC Connector | ||
Sub Type FPC Connector | ||
Contact Material Phosphor Bronze | ||
Current 500mA | ||
Pitch 1mm | ||
Mount Type Surface | ||
Connector Gender Female | ||
Termination Type Surface Mount | ||
Contact Position Dual | ||
Orientation Straight | ||
Insertion Force LIF | ||
Voltage 125V | ||
Series 52207 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Contact Gender Female | ||
Number of Rows 1 | ||
Standards/Approvals UL E29179 | ||
Contact Plating Gold | ||
Housing Material Thermoplastic | ||
- COO (Country of Origin):
- MY
The Molex Connector offers a reliable solution for FFC/FPC applications, designed for surface mounting in vertical orientation. It features a non-ZIF design with a 1.00mm pitch for seamless integration.
Current rating of 0.5A per contact enhances efficient power delivery
Voltage capability of 125V ensures versatility in various applications
Constructed using high-temperature thermoplastic for durability
Offers a mated height of 5.05mm for Compact design integration
Employed with embossed tape on reel for convenient packaging
Natural resin colour provides a neat aesthetic suitable for most designs
