Molex, 52808 1 mm Pitch 20 Way Vertical Male FPC Connector, Surface Mount
- RS Stock No.:
- 796-369
- Mfr. Part No.:
- 52808-2070
- Brand:
- Molex
Subtotal (1 reel of 1000 units)*
$1,883.14
(exc. GST)
$2,071.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $1,883.14 | $1.883 |
*price indicative
- RS Stock No.:
- 796-369
- Mfr. Part No.:
- 52808-2070
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FPC Connector | |
| Number of Contacts | 20 | |
| Sub Type | FPC | |
| Contact Material | Phosphor Bronze | |
| Pitch | 1mm | |
| Current | 500mA | |
| Mount Type | Surface | |
| Connector Gender | Male | |
| Contact Position | Bottom | |
| Termination Type | Surface Mount | |
| Insertion Force | Non-ZIF | |
| Orientation | Vertical | |
| Voltage | 125V | |
| Series | 52808 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Contact Gender | Male | |
| Number of Rows | 1 | |
| Standards/Approvals | RoHS | |
| Contact Plating | Tin Bismuth | |
| Housing Material | High Temperature Thermoplastic | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FPC Connector | ||
Number of Contacts 20 | ||
Sub Type FPC | ||
Contact Material Phosphor Bronze | ||
Pitch 1mm | ||
Current 500mA | ||
Mount Type Surface | ||
Connector Gender Male | ||
Contact Position Bottom | ||
Termination Type Surface Mount | ||
Insertion Force Non-ZIF | ||
Orientation Vertical | ||
Voltage 125V | ||
Series 52808 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Contact Gender Male | ||
Number of Rows 1 | ||
Standards/Approvals RoHS | ||
Contact Plating Tin Bismuth | ||
Housing Material High Temperature Thermoplastic | ||
- COO (Country of Origin):
- MY
The Molex Connector is an Easy-On FFC/FPC Connector designed for 1.00mm pitch applications. Its surface mount, vertical orientation supports reliable connections across circuits, enhancing performance in various electronic assemblies.
Active status ensures availability for immediate applications
Natural resin colour enhances compatibility with diverse designs
Supports up to 0.5A current per contact for efficient power delivery
Operating temperature range of -20° to +80°C ensures versatility
Durability of 10 mating cycles promotes long-term reliability
