Molex, 502790 500 μm Pitch 40 Way Right Angle Male FFC Jumper Cable, PCB

Subtotal (1 reel of 2000 units)*

$8,355.39

(exc. GST)

$9,190.93

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$8,355.39$4.178

*price indicative

RS Stock No.:
796-548
Mfr. Part No.:
502790-4091
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

40

Product Type

FFC Jumper Cable

Contact Material

Phosphor Bronze

Sub Type

Cover

Current

500mA

Pitch

500μm

Mount Type

Surface

Connector Gender

Male

Termination Type

PCB

Contact Position

Bottom

Insertion Force

ZIF

Orientation

Right Angle

Voltage

50V

Minimum Operating Temperature

-40°C

Series

502790

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

UL

Number of Rows

1

Contact Plating

Gold

Housing Material

Polyester

COO (Country of Origin):
VN
The Molex 0.50mm pitch Easy-On Front Flip FPC Connector designed for surface mount applications, facilitating efficient connections in Compact designs.

Surface mount design ensures effective utilisation of PCB space

Double bottom contact provides reliable electrical connections

Supports 40 circuits, accommodating a variety of applications

Operating temperature range of -40° to +105°C ensures versatility in harsh environments

Beige resin colour enhances visibility for assembly and maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy