Molex 15166 Series FFC Jumper Cable, 12, 500 μm Pitch, 305 mm Length
- RS Stock No.:
- 817-539
- Mfr. Part No.:
- 15166-0138
- Brand:
- Molex
This image is representative of the product range
Subtotal (1 pack of 50 units)*
$424.51
(exc. GST)
$466.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $424.51 | $8.49 |
*price indicative
- RS Stock No.:
- 817-539
- Mfr. Part No.:
- 15166-0138
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FFC Jumper Cable | |
| Pitch | 500μm | |
| Series | 15166 | |
| Jacket Material | Polyester | |
| Cable Length | 305mm | |
| Standards/Approvals | Rohs | |
| Jacket Colour | White | |
| Conductor Material | Copper | |
| Number of Conductors | 12 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FFC Jumper Cable | ||
Pitch 500μm | ||
Series 15166 | ||
Jacket Material Polyester | ||
Cable Length 305mm | ||
Standards/Approvals Rohs | ||
Jacket Colour White | ||
Conductor Material Copper | ||
Number of Conductors 12 | ||
- COO (Country of Origin):
- HU
The Molex Flat-Flexible Cable Jumper serves as an ultra-flexible electrical connector Ideal for applications requiring a precise and reliable connection between devices with opposing contact layouts.
Current rating of 0.5A per contact ensures efficient power transfer
Maximum voltage rating of 60V AC provides operational versatility
Cable length of 305.00mm accommodates various installation requirements
Constructed with tin plating for optimal connectivity and durability
Contains 12 circuits for enhanced performance in complex configurations
Operating temperature range from -40° to +105°C supports diverse environments
Related links
- Molex 15166 Series FFC Jumper Cable 0.5 mm Pitch, 76 mm Length
- Molex 15166 Series FFC Jumper Cable 0.5 mm Pitch, 30 mm Length
- Molex 15166 Series FFC Jumper Cable 0.5 mm Pitch, 254 mm Length
- Molex 15166 Series FFC Jumper Cable 0.5 mm Pitch, 76 mm Length
- Molex 15166 Series FFC Jumper Cable 0.5 mm Pitch, 254 mm Length
- Molex 15166 Series FFC Jumper Cable 0.5 mm Pitch, 51 mm Length
- Molex 15166 Series FFC Jumper Cable 0.5 mm Pitch, 51 mm Length
- Molex 15166 Series FFC Jumper Cable 0.5 mm Pitch, 51 mm Length
