Molex, 52808 1 mm Pitch 13 Way Vertical Female FPC Connector, Through Hole
- RS Stock No.:
- 814-849
- Mfr. Part No.:
- 52808-1370
- Brand:
- Molex
Subtotal (1 reel of 1000 units)*
$1,043.77
(exc. GST)
$1,148.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $1,043.77 | $1.044 |
*price indicative
- RS Stock No.:
- 814-849
- Mfr. Part No.:
- 52808-1370
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FPC Connector | |
| Number of Contacts | 13 | |
| Sub Type | Easy-On FFC/FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Pitch | 1mm | |
| Current | 500mA | |
| Mount Type | Through Hole | |
| Connector Gender | Female | |
| Termination Type | Through Hole | |
| Contact Position | Vertical | |
| Insertion Force | Non-ZIF | |
| Orientation | Vertical | |
| Locking Mechanism | No | |
| Voltage | 125V | |
| Series | 52808 | |
| Minimum Operating Temperature | -20°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 80°C | |
| Number of Rows | 1 | |
| Standards/Approvals | Rohs | |
| Contact Plating | Tin | |
| Housing Material | Thermoplastic | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FPC Connector | ||
Number of Contacts 13 | ||
Sub Type Easy-On FFC/FPC Connector | ||
Contact Material Phosphor Bronze | ||
Pitch 1mm | ||
Current 500mA | ||
Mount Type Through Hole | ||
Connector Gender Female | ||
Termination Type Through Hole | ||
Contact Position Vertical | ||
Insertion Force Non-ZIF | ||
Orientation Vertical | ||
Locking Mechanism No | ||
Voltage 125V | ||
Series 52808 | ||
Minimum Operating Temperature -20°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 80°C | ||
Number of Rows 1 | ||
Standards/Approvals Rohs | ||
Contact Plating Tin | ||
Housing Material Thermoplastic | ||
- COO (Country of Origin):
- MY
The Molex Easy-On FFC/FPC connector, featuring a 1.00mm pitch for secure surface mount applications and is Ideal for connections requiring a vertical orientation.
Active status ensures reliable availability
Non-ZIF actuator type simplifies insertion and removal
Compatible with 13 circuits for versatile applications
Natural resin colour ensures seamless integration into designs
Designed for temperature range of -20° to +80°C
Surface mount PCB mounting facilitates easier assembly
Embossed tape on reel packaging enhances handling convenience
