Molex, 501786 500 μm Pitch 50 Way Right Angle Connector, Surface Mount
- RS Stock No.:
- 665-709
- Mfr. Part No.:
- 5017865091
- Brand:
- Molex
Get a bulk buy discount
Add 10 more to save $11.60
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$14.69
(exc. GST)
$16.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 450 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 9 | $14.69 | $7.345 | - |
| 10 - 24 | $13.53 | $6.765 | $11.60 |
| 25 + | $12.18 | $6.09 | $62.75 |
*price indicative
- RS Stock No.:
- 665-709
- Mfr. Part No.:
- 5017865091
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 50 | |
| Product Type | Connector | |
| Sub Type | Connector | |
| Contact Material | Copper Alloy | |
| Current | 500mA | |
| Pitch | 500μm | |
| Mount Type | Surface | |
| Termination Type | Surface Mount | |
| Orientation | Right Angle | |
| Locking Mechanism | Yes | |
| Voltage | 50V | |
| Series | 501786 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | EU RoHS Compliant | |
| Number of Rows | 1 | |
| Contact Plating | Gold | |
| Housing Material | Liquid Crystal Polymer | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 50 | ||
Product Type Connector | ||
Sub Type Connector | ||
Contact Material Copper Alloy | ||
Current 500mA | ||
Pitch 500μm | ||
Mount Type Surface | ||
Termination Type Surface Mount | ||
Orientation Right Angle | ||
Locking Mechanism Yes | ||
Voltage 50V | ||
Series 501786 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals EU RoHS Compliant | ||
Number of Rows 1 | ||
Contact Plating Gold | ||
Housing Material Liquid Crystal Polymer | ||
The Molex Easy-On FFC/FPC-to-Board Connector is engineered to provide reliable connections with an impressive 0.50mm pitch design, Ideal for a variety of electronic applications. This vertical, surface mount receptacle housing assembly features grounding terminals and is tailored to accommodate 50 circuits, ensuring seamless integration into your projects. Its Advanced design includes separated gold (Au) plating for enhanced conductivity, while the robust construction and low-halogen materials meet stringent environmental compliance standards. Whether for industrial or consumer electronics, this connector guarantees durability and performance in challenging environments.
Manufactured with a black resin for a sleek appearance
Provides excellent durability with a rated mating cycle of 20
Flexible PCB mounting options, ensuring compatibility with diverse designs
Optimised for use with custom FFC/FPC cables, enhancing versatility
Compliant with both EU RoHS and China RoHS for environmental safety
Offers PCB locator functionality to ensure proper alignment during installation
