TE Connectivity, Amp-Latch 2.54 mm Pitch 10 Way Vertical Female Connector, Through Hole

Subtotal (1 tube of 300 units)*

$552.39

(exc. GST)

$607.63

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +$552.39$1.841

*price indicative

RS Stock No.:
788-074
Mfr. Part No.:
1658623-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

10

Product Type

Connector

Sub Type

Connector

Contact Material

Phosphor Bronze

Current

1A

Pitch

2.54mm

Mount Type

Cable

Connector Gender

Female

Termination Type

Through Hole

Orientation

Vertical

Locking Mechanism

Yes

Voltage

250V

Series

Amp-Latch

Minimum Operating Temperature

-40°C

Contact Gender

Female

Maximum Operating Temperature

105°C

Number of Rows

2

Standards/Approvals

RoHS

Contact Plating

Gold Over Palladium Nickel

Housing Material

TPE

COO (Country of Origin):
CN
The TE Connectivity Connector that ensures a secure Interface for cable-to-board connections. This product is designed for efficiency and durability within various electronic applications.

Preassembled housing and cover facilitate one-step termination

Compatible with 30 AWG solid or stranded wire for versatile use

RoHS compliant, meeting environmental regulations

UL 94V-0 rated thermoplastic housing ensures high-temperature resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy