TE Connectivity, Amp-Latch 2.54 mm Pitch 40 Way Straight Male Connector, Wire & Cable
- RS Stock No.:
- 786-599
- Mfr. Part No.:
- 2-111506-4
- Brand:
- TE Connectivity
Subtotal (1 tray of 20 units)*
$582.78
(exc. GST)
$641.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $582.78 | $29.139 |
*price indicative
- RS Stock No.:
- 786-599
- Mfr. Part No.:
- 2-111506-4
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector | |
| Number of Contacts | 40 | |
| Contact Material | Phosphor Bronze | |
| Sub Type | Wire-to-Wire | |
| Pitch | 2.54mm | |
| Current | 1A | |
| Mount Type | PCB | |
| Connector Gender | Male | |
| Termination Type | Wire & Cable | |
| Orientation | Straight | |
| Voltage | 250V | |
| Minimum Operating Temperature | -65°C | |
| Series | Amp-Latch | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Number of Rows | 2 | |
| Contact Plating | Tin | |
| Housing Material | TPE | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector | ||
Number of Contacts 40 | ||
Contact Material Phosphor Bronze | ||
Sub Type Wire-to-Wire | ||
Pitch 2.54mm | ||
Current 1A | ||
Mount Type PCB | ||
Connector Gender Male | ||
Termination Type Wire & Cable | ||
Orientation Straight | ||
Voltage 250V | ||
Minimum Operating Temperature -65°C | ||
Series Amp-Latch | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Number of Rows 2 | ||
Contact Plating Tin | ||
Housing Material TPE | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector is a robust cable-to-board solution designed for efficient Interface in High density applications, ensuring secure connections with a reliable performance across varied conditions.
Preassembled housing allows for quick connections and reduced assembly time
End and daisy chain termination options provide versatile installation methods
Positive latching mechanism ensures a secure fit, minimising the risk of disconnection
Compatible with 30 AWG solid or stranded wire, offering flexible application use
Related links
- TE Connectivity 50-Way IDC Connector Male for Cable, 2 Row
- TE Connectivity AMP-LATCH Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity Through Hole
- TE Connectivity PCB
- TE Connectivity AMP-LATCH Series PCB Header 2.54 mm Pitch Shrouded
