TE Connectivity, AMP-LATCH Universal Headers 2.54 mm Pitch 34 Way Vertical Male Connector Assembly, Through-Hole PCB
- RS Stock No.:
- 795-991
- Mfr. Part No.:
- 5499910-8
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 795-991
- Mfr. Part No.:
- 5499910-8
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 34 | |
| Product Type | Connector Assembly | |
| Sub Type | Ribbon Cable Connector | |
| Contact Material | Brass, Phosphor Bronze | |
| Pitch | 2.54mm | |
| Current | 1A | |
| Mount Type | Board | |
| Connector Gender | Male | |
| Termination Type | Through-Hole PCB Solder | |
| Orientation | Vertical | |
| Voltage | 250V | |
| Minimum Operating Temperature | -65°C | |
| Series | AMP-LATCH Universal Headers | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Number of Rows | 2 | |
| Contact Plating | Gold | |
| Housing Material | Glass Filled Nylon/Polyester | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 34 | ||
Product Type Connector Assembly | ||
Sub Type Ribbon Cable Connector | ||
Contact Material Brass, Phosphor Bronze | ||
Pitch 2.54mm | ||
Current 1A | ||
Mount Type Board | ||
Connector Gender Male | ||
Termination Type Through-Hole PCB Solder | ||
Orientation Vertical | ||
Voltage 250V | ||
Minimum Operating Temperature -65°C | ||
Series AMP-LATCH Universal Headers | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Number of Rows 2 | ||
Contact Plating Gold | ||
Housing Material Glass Filled Nylon/Polyester | ||
- COO (Country of Origin):
- CN
The TE Connectivity connector is designed for effective cable interconnections, providing reliable performance in various applications. This connector ensures superior functionality while accommodating space-efficient designs.
Supports a tight connection with insulation displacement contacts for reliable performance
Accommodates a wide range of wire sizes ensuring compatibility in diverse applications
Meets industry standards for robust and secure electrical interconnections
Designed for high-density applications with a compact, low-profile configuration
- RS Stock No. 0788074
- Mfr. Part No. 1658623-1
1 Tube of 300
$552.39
- RS Stock No. 0786599
- Mfr. Part No. 2-111506-4
1 Tray of 20
$582.78
- RS Stock No. 0785613
- Mfr. Part No. 2-1761679-7
1 Tray of 100
$548.17
- RS Stock No. 0680629
- Mfr. Part No. 88013-1
1 Pack of 20
$527.08
Related links
- TE Connectivity AMP-LATCH Universal Headers Series Right Angle Board Header 2.54 mm Pitch
- TE Connectivity PCB
- TE Connectivity AMP-LATCH Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH 609 Series 2.54mm Pitch Right Angle Cable Mount IDC Connector 34 Way, 2 Row
- TE Connectivity AMP-LATCH Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Straight Through Hole PCB Header 2.54 mm Pitch,
- TE Connectivity AMP-LATCH Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded











