Amphenol ICC, SFV 500 μm Pitch 22 Way Right Angle Female Connector, Surface Mount
- RS Stock No.:
- 787-802
- Mfr. Part No.:
- SFV22R-2STE1HLF
- Brand:
- Amphenol ICC
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 787-802
- Mfr. Part No.:
- SFV22R-2STE1HLF
- Brand:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Product Type | Connector | |
| Number of Contacts | 22 | |
| Sub Type | ZIF | |
| Contact Material | Phosphor Bronze | |
| Pitch | 500μm | |
| Current | 500mA | |
| Mount Type | Surface | |
| Connector Gender | Female | |
| Termination Type | Surface Mount | |
| Contact Position | Bottom | |
| Orientation | Right Angle | |
| Locking Mechanism | Yes | |
| Voltage | 50V | |
| Series | SFV | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Number of Rows | 1 | |
| Standards/Approvals | UL | |
| Contact Plating | Gold | |
| Housing Material | Liquid Crystal Polymer, Nylon | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Product Type Connector | ||
Number of Contacts 22 | ||
Sub Type ZIF | ||
Contact Material Phosphor Bronze | ||
Pitch 500μm | ||
Current 500mA | ||
Mount Type Surface | ||
Connector Gender Female | ||
Termination Type Surface Mount | ||
Contact Position Bottom | ||
Orientation Right Angle | ||
Locking Mechanism Yes | ||
Voltage 50V | ||
Series SFV | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Number of Rows 1 | ||
Standards/Approvals UL | ||
Contact Plating Gold | ||
Housing Material Liquid Crystal Polymer, Nylon | ||
- COO (Country of Origin):
- MY
The Amphenol ICC connector is designed for reliable electronic connections, ensuring optimal performance in various applications. Its robust construction supports durability and efficient signal transmission in demanding environments.
Constructed to enhance performance and durability in electronic connections
Ensures reliable connectivity across various applications and environments
Designed for optimal signal transmission and minimal interference
Features a robust build quality for extended service life
