Amphenol ICC, SFV 500 μm Pitch 20 Way Right Angle Female Connector, Surface Mount
- RS Stock No.:
- 787-801
- Mfr. Part No.:
- SFV20R1STE1HLF
- Brand:
- Amphenol ICC
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 787-801
- Mfr. Part No.:
- SFV20R1STE1HLF
- Brand:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Number of Contacts | 20 | |
| Product Type | Connector | |
| Contact Material | Phosphor Bronze | |
| Sub Type | ZIF | |
| Pitch | 500μm | |
| Current | 500mA | |
| Mount Type | Surface | |
| Connector Gender | Female | |
| Termination Type | Surface Mount | |
| Contact Position | Bottom | |
| Orientation | Right Angle | |
| Locking Mechanism | Yes | |
| Voltage | 50V | |
| Series | SFV | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Number of Rows | 1 | |
| Standards/Approvals | UL | |
| Contact Plating | Gold | |
| Housing Material | Liquid Crystal Polymer, Nylon | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Number of Contacts 20 | ||
Product Type Connector | ||
Contact Material Phosphor Bronze | ||
Sub Type ZIF | ||
Pitch 500μm | ||
Current 500mA | ||
Mount Type Surface | ||
Connector Gender Female | ||
Termination Type Surface Mount | ||
Contact Position Bottom | ||
Orientation Right Angle | ||
Locking Mechanism Yes | ||
Voltage 50V | ||
Series SFV | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Number of Rows 1 | ||
Standards/Approvals UL | ||
Contact Plating Gold | ||
Housing Material Liquid Crystal Polymer, Nylon | ||
- COO (Country of Origin):
- MY
The Amphenol ICC connector is a FFC-FPC connector is designed with a Zero Insertion Force mechanism, facilitating effortless cable insertion and ensuring a reliable connection in various applications.
ZIF mechanism guarantees stress-free mating and enhanced cycle life
Optional cable lock feature prevents unintended cable release
Contact stability is maintained through traditional sliding actuator
