Amphenol ICC, 10085901 500 μm Pitch 50 Way Right Angle Female Connector, Surface Mount
- RS Stock No.:
- 787-025
- Mfr. Part No.:
- 10085901-50115EHLF
- Brand:
- Amphenol ICC
Subtotal (1 reel of 3000 units)*
$4,242.34
(exc. GST)
$4,666.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $4,242.34 | $1.414 |
*price indicative
- RS Stock No.:
- 787-025
- Mfr. Part No.:
- 10085901-50115EHLF
- Brand:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Number of Contacts | 50 | |
| Product Type | Connector | |
| Sub Type | FPC Connector | |
| Contact Material | Copper Alloy | |
| Pitch | 500μm | |
| Mount Type | Surface | |
| Connector Gender | Female | |
| Termination Type | Surface Mount | |
| Orientation | Right Angle | |
| Insertion Force | ZIF | |
| Locking Mechanism | Yes | |
| Voltage | 50V | |
| Series | 10085901 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Contact Plating | Gold | |
| Housing Material | Thermoplastic | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Number of Contacts 50 | ||
Product Type Connector | ||
Sub Type FPC Connector | ||
Contact Material Copper Alloy | ||
Pitch 500μm | ||
Mount Type Surface | ||
Connector Gender Female | ||
Termination Type Surface Mount | ||
Orientation Right Angle | ||
Insertion Force ZIF | ||
Locking Mechanism Yes | ||
Voltage 50V | ||
Series 10085901 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
Contact Plating Gold | ||
Housing Material Thermoplastic | ||
- COO (Country of Origin):
- MY
The Amphenol Connector is designed to facilitate reliable electronic connections, ensuring optimal performance in various applications. Its robust construction and high quality guarantee longevity and dependability in challenging environments.
Constructed for durable, high-performance connections
Designed to withstand harsh environmental conditions
Provides multiple connection capabilities for versatility
Ensures excellent electrical conductivity for superior performance
- RS Stock No. 0787027
- Mfr. Part No. 10085901-50115ELF
1 Reel of 3000
$5,365.39
- RS Stock No. 0787805
- Mfr. Part No. SFV35R-2STE9HLF
1 Reel of 500
$845.37
- RS Stock No. 0787804
- Mfr. Part No. SFV34R-1STE9HLF
1 Reel of 500
$1,068.19
- RS Stock No. 0787803
- Mfr. Part No. SFV25R-2STE1HLF
1 Reel of 3000
$2,882.34












