Amphenol ICC, SFV 500 μm Pitch 25 Way Right Angle Female Connector, Surface Mount

Subtotal (1 reel of 3000 units)*

$2,882.34

(exc. GST)

$3,170.57

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$2,882.34$0.961

*price indicative

RS Stock No.:
787-803
Mfr. Part No.:
SFV25R-2STE1HLF
Brand:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Product Type

Connector

Number of Contacts

25

Sub Type

ZIF

Contact Material

Phosphor Bronze

Current

500mA

Pitch

500μm

Mount Type

Surface

Connector Gender

Female

Termination Type

Surface Mount

Contact Position

Bottom

Orientation

Right Angle

Locking Mechanism

Yes

Voltage

50V

Series

SFV

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

UL

Number of Rows

1

Contact Plating

Gold

Housing Material

Liquid Crystal Polymer, Nylon

COO (Country of Origin):
MY
The Amphenol ICC connector is a Zero Insertion Force (ZIF) right angle FFC-FPC connector is designed for seamless cable integration. It ensures reliability in various applications by eliminating stress during mating.

ZIF mechanism provides stress-free mating for extended durability

Traditional actuator secures cable, ensuring contact stability

Optional cable lock function prevents accidental cable release

Compatible with a wide range of applications with 4 to 35 position options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy