Amphenol Communications Solutions, F31L 500 μm Pitch 20 Way Right Angle Female Connector, Surface Mount

Subtotal (1 box of 1700 units)*

$1,917.45

(exc. GST)

$2,109.20

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$1,917.45$1.128

*price indicative

RS Stock No.:
786-757
Mfr. Part No.:
F31L-1A7H1-11020
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Number of Contacts

20

Product Type

Connector

Contact Material

Phosphor Bronze

Sub Type

ZIF

Pitch

500μm

Current

500mA

Mount Type

Surface

Connector Gender

Female

Contact Position

Vertical

Termination Type

Surface Mount

Orientation

Right Angle

Locking Mechanism

Yes

Voltage

50V

Minimum Operating Temperature

-40°C

Series

F31L

Maximum Operating Temperature

125°C

Contact Gender

Male

Number of Rows

1

Standards/Approvals

UL

Contact Plating

Nickel

Housing Material

Liquid Crystal Polymer

COO (Country of Origin):
CN
The Amphenol Communications Solutions connector is a right-angle ZIF Flex solution is designed for dependable surface mount applications. It features a front flip lock mechanism and provides robust contact stability across a range of use cases.

Zero Insertion Force (ZIF) mechanism enhances ease of operation

Strong retention force ensures vibration-proof performance

Double contact points contribute to improved contact stability

Durable design resists solder and flux wicking for optimum reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy