Amphenol Communications Solutions, F31L 500 μm Pitch 60 Way Right Angle Female Connector, Surface Mount
- RS Stock No.:
- 786-759
- Mfr. Part No.:
- F31L-1A7H1-11060
- Brand:
- Amphenol Communications Solutions
Subtotal (1 reel of 1700 units)*
$4,004.64
(exc. GST)
$4,405.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $4,004.64 | $2.356 |
*price indicative
- RS Stock No.:
- 786-759
- Mfr. Part No.:
- F31L-1A7H1-11060
- Brand:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | Connector | |
| Number of Contacts | 60 | |
| Sub Type | ZIF | |
| Contact Material | Phosphor Bronze | |
| Pitch | 500μm | |
| Current | 500mA | |
| Mount Type | Surface | |
| Connector Gender | Female | |
| Termination Type | Surface Mount | |
| Contact Position | Vertical | |
| Orientation | Right Angle | |
| Locking Mechanism | Yes | |
| Voltage | 50V | |
| Series | F31L | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Number of Rows | 1 | |
| Standards/Approvals | UL | |
| Contact Plating | Nickel | |
| Housing Material | Liquid Crystal Polymer | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type Connector | ||
Number of Contacts 60 | ||
Sub Type ZIF | ||
Contact Material Phosphor Bronze | ||
Pitch 500μm | ||
Current 500mA | ||
Mount Type Surface | ||
Connector Gender Female | ||
Termination Type Surface Mount | ||
Contact Position Vertical | ||
Orientation Right Angle | ||
Locking Mechanism Yes | ||
Voltage 50V | ||
Series F31L | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Number of Rows 1 | ||
Standards/Approvals UL | ||
Contact Plating Nickel | ||
Housing Material Liquid Crystal Polymer | ||
- COO (Country of Origin):
- CN
The Amphenol Communications Solutions right-angle ZIF Flex connector provides a reliable connection with a front flip lock mechanism, is designed specifically for surface mount applications. It accommodates a variety of cable thicknesses, ensuring versatility in use.
Features double contact points for enhanced stability
Robust design prevents solder and flux wicking
Designed for 30 mating cycles for increased durability
Related links
- Amphenol Communications Solutions Surface Mount
- Amphenol Communications Solutions Surface Mount
- Amphenol Communications Solutions Surface Mount
- Amphenol Communications Solutions Solder
- Amphenol Communications Solutions Bottom Side Contact
- Amphenol Communications Solutions Bottom Side Contact
- Amphenol Communications Solutions Solder
- Amphenol Communications Solutions Solder
