Amphenol Communications Solutions, SFV-R 500 μm Pitch 20 Way Right Angle Male FPC Connector, Solder

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save 1%

View bulk pricing options

Subtotal (1 reel of 500 units)*

$572.50

(exc. GST)

$630.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
500 - 500$1.145$572.50-
1000 - 1500$1.125$562.501%
2000 +$1.105$552.503%

*price indicative

RS Stock No.:
170-8861
Mfr. Part No.:
SFV20R-1STE9HLF
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Product Type

FPC Connector

Number of Contacts

20

Contact Material

Phosphor Bronze

Sub Type

Easy-On FFC/FPC Connector

Pitch

500μm

Current

500mA

Mount Type

Surface

Connector Gender

Male

Contact Position

Bottom

Termination Type

Solder

Insertion Force

ZIF

Orientation

Right Angle

Locking Mechanism

Yes

Voltage

50V ac, 50V ac

Series

SFV-R

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

105°C

Number of Rows

1

Standards/Approvals

No

Contact Plating

Tin

Housing Material

Glass Reinforced Polyamide Resin

COO (Country of Origin):
MY

SFV-R Halogen and Lead Free Series


These versatile FFC/FPC connectors are suitable for applications such as mobile phone, printer, car multimedia and mobile devices. The FCI SFV-R series of FFC/FPC connectors are available in top and bottom contact versions and are Halogen and Lead free. A traditional sliding actuator provides ZIF insertion with prehold for the cable in these FCI SFV-R 0.5 mm pitch series FFC/FPC connectors.

FPC thickness 0.33±0.05 mm (including adhesive)

FFC thickness 0.3±0.05 mm

Current rating of 0.5A per pin

SFV**R-1STE9HLF are Bottom Contact

SFV**R-2STE9HLF are Top Contact

0.5mm FPC - FCI


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy