Molex, FD19 1 mm Pitch 5 Way Right Angle Female Connector, Surface Mount

Subtotal (1 reel of 3000 units)*

$3,606.91

(exc. GST)

$3,967.60

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$3,606.91$1.202

*price indicative

RS Stock No.:
786-205
Mfr. Part No.:
200528-0050
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Connector

Number of Contacts

5

Contact Material

Phosphor Bronze

Sub Type

Connector

Pitch

1mm

Current

1A

Mount Type

Surface

Connector Gender

Female

Termination Type

Surface Mount

Contact Position

Bottom

Orientation

Right Angle

Voltage

125V

Series

FD19

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Contact Gender

Female

Standards/Approvals

RoHS

Number of Rows

1

Contact Plating

Gold over Nickel

Housing Material

Phosphor Bronze

COO (Country of Origin):
JP
The Molex Connector offers a reliable connection solution for various applications, featuring a meticulous design that enhances performance while ensuring efficient data transmission within Compact spaces.

1.00mm pitch for optimal space-saving in designs

Right-angle orientation aids in flexible layout arrangements

Bottom contact configuration improves signal integrity

5 circuits ensure robust connectivity for multiple lines

Gold over nickel plating enhances durability and reduces wear

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy