Wurth Elektronik, 687 14 Way Vertical Male FPC Connector, Solder
- RS Stock No.:
- 205-3096
- Mfr. Part No.:
- 687314124422
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save $14.00
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$10.97
(exc. GST)
$12.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 245 | $2.194 | $10.97 | - |
| 250 - 495 | $2.138 | $10.69 | $14.00 |
| 500 + | $2.108 | $10.54 | $43.00 |
*price indicative
- RS Stock No.:
- 205-3096
- Mfr. Part No.:
- 687314124422
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | FPC Connector | |
| Number of Contacts | 14 | |
| Sub Type | FPC | |
| Contact Material | Phosphor Bronze | |
| Current | 500mA | |
| Mount Type | Surface | |
| Connector Gender | Male | |
| Termination Type | Solder | |
| Insertion Force | ZIF | |
| Orientation | Vertical | |
| Locking Mechanism | Yes | |
| Voltage | 50V | |
| Series | 687 | |
| Minimum Operating Temperature | -25°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Contact Plating | Tin over Nickel | |
| Housing Material | LCP | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type FPC Connector | ||
Number of Contacts 14 | ||
Sub Type FPC | ||
Contact Material Phosphor Bronze | ||
Current 500mA | ||
Mount Type Surface | ||
Connector Gender Male | ||
Termination Type Solder | ||
Insertion Force ZIF | ||
Orientation Vertical | ||
Locking Mechanism Yes | ||
Voltage 50V | ||
Series 687 | ||
Minimum Operating Temperature -25°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Contact Plating Tin over Nickel | ||
Housing Material LCP | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik WR-FPC series 0.5 mm pitch SMT FPC ZIF connectors with a top contact configuration. This FPC connector is made from LCP insulator and stamped tin over nickel plated phosphor bronze contacts.
Pins = 14
Type = vertical
Length = 13.4mm
Working Voltage = 50VAC
