JST, FVWS1.25 Insulated Fork Terminal, 22 AWG to 16 AWG, M4 Stud Size Vinyl, Red
- RS Stock No.:
- 688-1221
- Mfr. Part No.:
- FVWS1.25-S4A(LF)
- Brand:
- JST
This image is representative of the product range
Get a bulk buy discount
Add 300 more to save $2.10
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$42.30
(exc. GST)
$46.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 200 unit(s) ready to ship from another location
- Plus 1,100 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 200 | $0.423 | $42.30 | - |
| 300 + | $0.416 | $41.60 | $2.10 |
*price indicative
- RS Stock No.:
- 688-1221
- Mfr. Part No.:
- FVWS1.25-S4A(LF)
- Brand:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Product Type | Fork Terminal | |
| Series | FVWS1.25 | |
| Insulation | Insulated | |
| Insulation Material | Vinyl | |
| Width | 7.2mm | |
| Minimum Wire Size mm² | 0.2mm² | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size mm² | 1.65mm² | |
| Maximum Wire Size AWG | 16AWG | |
| Overall Length | 20mm | |
| Stud Size | M4 | |
| Colour | Red | |
| Standards/Approvals | No | |
| Thickness | 800μm | |
| Select all | ||
|---|---|---|
Brand JST | ||
Product Type Fork Terminal | ||
Series FVWS1.25 | ||
Insulation Insulated | ||
Insulation Material Vinyl | ||
Width 7.2mm | ||
Minimum Wire Size mm² 0.2mm² | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size mm² 1.65mm² | ||
Maximum Wire Size AWG 16AWG | ||
Overall Length 20mm | ||
Stud Size M4 | ||
Colour Red | ||
Standards/Approvals No | ||
Thickness 800μm | ||
JST Insulated Spade Tongue Crimp Terminals
A range of insulated spade tongue crimp terminals from JST made from tin-plated oxygen free copper.
JST part numbers Vxxx are straight-entry terminals with brazed seams
JST part numbers FVWSxxx are flared-entry terminals with butted seams
• Vinyl insulation
• Straight or Flared entry types available
• UL Listed E42024
• CSA Certified LR20812
• RoHS Compliant
JST Insulated Crimp Terminals
- RS Stock No. 1667473
- Mfr. Part No. FVWS1.25-YS4A(LF)
1 Box of 1000
$272.22
- RS Stock No. 6881228
- Mfr. Part No. FVWS1.25-YS4A(LF)
Each (In a Pack of 100)
$0.202
- RS Stock No. 1667471
- Mfr. Part No. FVWS1.25-S4A(LF)
1 Box of 1000
$411.40
- RS Stock No. 1667466
- Mfr. Part No. FVWS1.25-C3A(LF)
1 Box of 1000
$306.94
Related links
- JST 22 AWG to 16 AWG Red
- JST 22 AWG to 16 AWG Red
- JST 22 AWG to 16 AWG Red
- JST Insulated Crimp Spade Connector 3 mm Stud Size Vinyl, Red
- JST Insulated Crimp Spade Connector 4 mm Stud Size Vinyl, Yellow
- TE Connectivity 22 AWG to 16 AWG Red
- RS PRO Insulated Crimp Spade Connector M4 Stud Size Vinyl, Red
- JST M4 Stud Size 22 AWG 16 AWG Wire Size, Red








