JST, FVWS1.25 Insulated Fork Terminal, 22 AWG to 16 AWG, M3.5 Stud Size PVC, Red
- RS Stock No.:
- 688-1224
- Mfr. Part No.:
- FVWS1.25-YS3A(LF)
- Brand:
- JST
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$30.90
(exc. GST)
$34.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 28,400 unit(s) shipping from 10 February 2027
- Plus 4,000 unit(s) shipping from 24 February 2027
- Plus 4,000 unit(s) shipping from 24 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 200 | $0.309 | $30.90 |
| 300 + | $0.304 | $30.40 |
*price indicative
- RS Stock No.:
- 688-1224
- Mfr. Part No.:
- FVWS1.25-YS3A(LF)
- Brand:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Product Type | Fork Terminal | |
| Series | FVWS1.25 | |
| Insulation | Insulated | |
| Insulation Material | PVC | |
| Width | 6.4mm | |
| Minimum Wire Size mm² | 0.2mm² | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Maximum Wire Size mm² | 1.65mm² | |
| Stud Size | M3.5 | |
| Overall Length | 19.6mm | |
| Colour | Red | |
| Standards/Approvals | No | |
| Thickness | 800μm | |
| Select all | ||
|---|---|---|
Brand JST | ||
Product Type Fork Terminal | ||
Series FVWS1.25 | ||
Insulation Insulated | ||
Insulation Material PVC | ||
Width 6.4mm | ||
Minimum Wire Size mm² 0.2mm² | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 16AWG | ||
Maximum Wire Size mm² 1.65mm² | ||
Stud Size M3.5 | ||
Overall Length 19.6mm | ||
Colour Red | ||
Standards/Approvals No | ||
Thickness 800μm | ||
- COO (Country of Origin):
- JP
JST Insulated Spade Tongue Crimp Terminals
A range of insulated spade tongue crimp terminals from JST made from tin-plated oxygen free copper.
JST part numbers Vxxx are straight-entry terminals with brazed seams
JST part numbers FVWSxxx are flared-entry terminals with butted seams
• Vinyl insulation
• Straight or Flared entry types available
• UL Listed E42024
• CSA Certified LR20812
• RoHS Compliant
JST Insulated Crimp Terminals
Related links
- JST 22 AWG to 16 AWG Red
- JST 22 AWG to 16 AWG Red
- JST 22 AWG to 16 AWG Red
- JST Insulated Crimp Spade Connector 3 mm Stud Size Vinyl, Red
- TE Connectivity 22 AWG to 16 AWG Red
- RS PRO Insulated Crimp Spade Connector M3.5 Stud Size Vinyl, Red
- JST 16 AWG to 14 AWG Blue
- RS PRO Insulated Crimp Spade Connector M3.5 Stud Size Vinyl, Yellow
