JST, FVWS1.25 Insulated Fork Terminal, 22 AWG to 16 AWG, 3.2 mm Stud Size PVC, Red

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save 2%

View bulk pricing options

Subtotal (1 box of 1000 units)*

$306.94

(exc. GST)

$337.63

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
  • Plus 3 unit(s) shipping from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Box(es)
Per Box
Per unit*
Saving
1 - 1$306.94$0.307-
2 - 3$299.28$0.2992%
4 +$294.68$0.2953%

*price indicative

RS Stock No.:
166-7466
Mfr. Part No.:
FVWS1.25-C3A(LF)
Brand:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Series

FVWS1.25

Product Type

Fork Terminal

Insulation

Insulated

Insulation Material

PVC

Width

5.6mm

Minimum Wire Size AWG

22AWG

Minimum Wire Size mm²

0.2mm²

Maximum Wire Size mm²

1.65mm²

Maximum Wire Size AWG

16AWG

Overall Length

20mm

Stud Size

3.2 mm

Colour

Red

Standards/Approvals

RoHS

COO (Country of Origin):
JP

JST Insulated Spade Tongue Crimp Terminals


A range of insulated spade tongue crimp terminals from JST made from tin-plated oxygen free copper.

JST part numbers Vxxx are straight-entry terminals with brazed seams

JST part numbers FVWSxxx are flared-entry terminals with butted seams

• Vinyl insulation

• Straight or Flared entry types available

• UL Listed E42024

• CSA Certified LR20812

• RoHS Compliant

JST Insulated Crimp Terminals


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy