Hirschmann Test & Measurement, KB 2 Insulated Fork Terminal 16 AWG, 7.1 mm Stud Size Polyvinyl Chloride, Green
- RS Stock No.:
- 280-8784
- Mfr. Part No.:
- 930584104
- Brand:
- Hirschmann Test & Measurement
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 4%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$223.00
(exc. GST)
$245.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 50 | $4.46 | $223.00 | - |
| 100 + | $4.253 | $212.65 | 4% |
*price indicative
- RS Stock No.:
- 280-8784
- Mfr. Part No.:
- 930584104
- Brand:
- Hirschmann Test & Measurement
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann Test & Measurement | |
| Series | KB 2 | |
| Product Type | Fork Terminal | |
| Insulation | Insulated | |
| Width | 58.5mm | |
| Insulation Material | Polyvinyl Chloride | |
| Maximum Wire Size AWG | 16AWG | |
| Stud Size | 7.1 mm | |
| Colour | Green | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Hirschmann Test & Measurement | ||
Series KB 2 | ||
Product Type Fork Terminal | ||
Insulation Insulated | ||
Width 58.5mm | ||
Insulation Material Polyvinyl Chloride | ||
Maximum Wire Size AWG 16AWG | ||
Stud Size 7.1 mm | ||
Colour Green | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Hirschmann Test & Measurement plugs having screw connection up to a maximum of 1.5 mm². It is used for connection to bolts from 4 mm to 7 mm diameter. It comes with nickel plated brass contact material.
Cable plug with shatter-proof
Flexible insulated sleeve
Temperature range -25 °C to +70 °C
Related links
- Hirschmann Test & Measurement 7.1 mm Stud Size Polyvinyl Chloride, Green
- Hirschmann Test & Measurement 7.1 mm Stud Size Polyvinyl Chloride, Blue
- Hirschmann Test & Measurement 7.1 mm Stud Size Polyvinyl Chloride, Yellow
- Hirschmann Test & Measurement White
- Hirschmann Test & Measurement Red
- Hirschmann Test & Measurement Yellow
- Hirschmann Test & Measurement KB 3 Insulated Fork Terminal
- Hirschmann Test & Measurement Black
