Hirschmann Test & Measurement, KB 3 Insulated Fork Terminal, Black

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
252-1282
Mfr. Part No.:
930585100
Brand:
Hirschmann Test & Measurement
Find similar products by selecting one or more attributes.
Select all

Brand

Hirschmann Test & Measurement

Series

KB 3

Product Type

Fork Terminal

Insulation

Insulated

Width

11mm

Colour

Black

Contact Material

Nickel Plated Brass

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Hirschmann Test & Measurement fork terminal cable lug with shatter-proof, flexible insulated sleeve with 4 mm diameter transverse hole. For connection to bolts from 4 mm to 7 mm diameter.

Black colored

Nickel-plated brass contact material

Solder connection up to a maximum of 2.5 mm²

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy