RS PRO Threading Tap, PG13.5 Thread, PG Standard, Hand Tap
- RS Stock No.:
- 427-941
- Distrelec Article No.:
- 304-18-748
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 unit)*
$158.57
(exc. GST)
$174.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship
- Plus 22 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $158.57 | - |
| 5 + | $130.50 | 17% |
*price indicative
- RS Stock No.:
- 427-941
- Distrelec Article No.:
- 304-18-748
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Straight Flute | |
| Product Type | Threading Tap | |
| Thread Size | PG13.5 | |
| Thread Standard | PG | |
| Thread Direction | Right Hand | |
| Overall Length | 80mm | |
| Number of Pieces | 1 | |
| Material | HSS | |
| Hand/Machine Tap | Hand Tap | |
| Shank Diameter | 16mm | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Straight Flute | ||
Product Type Threading Tap | ||
Thread Size PG13.5 | ||
Thread Standard PG | ||
Thread Direction Right Hand | ||
Overall Length 80mm | ||
Number of Pieces 1 | ||
Material HSS | ||
Hand/Machine Tap Hand Tap | ||
Shank Diameter 16mm | ||
Standards/Approvals ISO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO HSS PG 13.5-18 Straight Flute Threading Tap, 80 mm Length
This RS PRO threading tap can be inserted into pre-drilled holes to create screw threads. This conduit tap has an 80° inclusive thread angle, which enables threads to be cut on very thin wall sections without piercing through the wall.
The threading tap is designed for manual operation. It's made from a high-speed steel material that can withstand heat and friction, so it will last a long time even when used for heavy-duty applications. The tap has a straight flute design, making it versatile and suitable for a variety of general-purpose applications. Use it to create threads in domestic, commercial or industrial environments.
Features and Benefits
• Hand tap
• HSS (high-speed steel) material
• One piece
• Overall length of 80 mm
• Threading tap set
• Shank diameter of 16 mm
• PG13.5-18 thread size
• PG (Panzergewinde) thread standard
• Straight flute type
Related links
- RS PRO Threading Tap PG Standard, Hand Tap
- RS PRO Threading Tap PG Standard, Hand Tap
- RS PRO Threading Tap PG Standard, Hand Tap
- RS PRO Threading Tap PG Standard, Hand Tap
- RS PRO Threading Tap PG Standard, Hand Tap
- RS PRO Threading Tap PG Standard, Hand Tap
- Tivoly Threading Tap PG Standard, Machine Tap
- EVENTUS Threading Tap PG Standard
