Hirschmann Test & Measurement KB 3 Insulated Fork Terminal

Unavailable
RS will no longer stock this product.
RS Stock No.:
252-1288
Mfr. Part No.:
930585102
Brand:
Hirschmann Test & Measurement
Find similar products by selecting one or more attributes.
Select all

Brand

Hirschmann Test & Measurement

Series

KB 3

Insulation

Insulated

Width

11mm

COO (Country of Origin):
DE
The Hirschmann Test & Measurement fork terminal cable lug with shatter-proof, flexible insulated sleeve with 4 mm diameter transverse hole. For connection to bolts from 4 mm to 7 mm diameter.

Blue colored
Nickel-plated brass contact material
Solder connection up to a maximum of 2.5 mm²

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Each (In a Pack of 100)
$0.202
Each (In a Pack of 50)
$16.994
Each (In a Pack of 50)
$21.922
Each (In a Pack of 50)
$23.975

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy