Hirschmann Test & Measurement, KB 3 Insulated Fork Terminal, White
- RS Stock No.:
- 252-1295
- Mfr. Part No.:
- 930585107
- Brand:
- Hirschmann Test & Measurement
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$5.65
(exc. GST)
$6.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 50 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $5.65 | - |
| 10 - 24 | $5.37 | 4% |
| 25 + | $4.97 | 12% |
*price indicative
- RS Stock No.:
- 252-1295
- Mfr. Part No.:
- 930585107
- Brand:
- Hirschmann Test & Measurement
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann Test & Measurement | |
| Product Type | Fork Terminal | |
| Series | KB 3 | |
| Insulation | Insulated | |
| Width | 11mm | |
| Colour | White | |
| Contact Material | Nickel Plated Brass | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Hirschmann Test & Measurement | ||
Product Type Fork Terminal | ||
Series KB 3 | ||
Insulation Insulated | ||
Width 11mm | ||
Colour White | ||
Contact Material Nickel Plated Brass | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Hirschmann Test & Measurement fork terminal cable lug with shatter-proof, flexible insulated sleeve with 4 mm diameter transverse hole. For connection to bolts from 4 mm to 7 mm diameter.
White colored
Nickel-plated brass contact material
Solder connection up to a maximum of 2.5 mm²
Related links
- Hirschmann Test & Measurement White
- Hirschmann Test & Measurement Red
- Hirschmann Test & Measurement Yellow
- Hirschmann Test & Measurement Black
- Hirschmann Test & Measurement Green
- Hirschmann Test & Measurement KB 3 Insulated Fork Terminal
- Hirschmann Test & Measurement 7.1 mm Stud Size Polyvinyl Chloride, Blue
- Hirschmann Test & Measurement 7.1 mm Stud Size Polyvinyl Chloride, Yellow
