Molex, 19142 Fork Terminal, Red
- RS Stock No.:
- 213-5475
- Mfr. Part No.:
- 191420007
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$20.65
(exc. GST)
$22.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 200 | $0.413 | $20.65 |
| 250 - 450 | $0.403 | $20.15 |
| 500 + | $0.397 | $19.85 |
*price indicative
- RS Stock No.:
- 213-5475
- Mfr. Part No.:
- 191420007
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 19142 | |
| Product Type | Fork Terminal | |
| Colour | Red | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Standards/Approvals | UL E32244, CSA LR18689 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 19142 | ||
Product Type Fork Terminal | ||
Colour Red | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Standards/Approvals UL E32244, CSA LR18689 | ||
- COO (Country of Origin):
- US
The Molex 191420007 is a InsulKrimp snap spade tongue terminal .It has a net weight of 0.791 gram
CSA certified
UL certified
