Molex, 19142 Insulated Fork Terminal, Natural
- RS Stock No.:
- 213-5471
- Mfr. Part No.:
- 191420003
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 260 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$9.12
(exc. GST)
$10.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,640 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 240 | $0.456 | $9.12 | - |
| 260 - 480 | $0.445 | $8.90 | 2% |
| 500 + | $0.438 | $8.76 | 3% |
*price indicative
- RS Stock No.:
- 213-5471
- Mfr. Part No.:
- 191420003
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Fork Terminal | |
| Series | 19142 | |
| Insulation | Insulated | |
| Colour | Natural | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Standards/Approvals | CSA LR18689, UL E32244 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Fork Terminal | ||
Series 19142 | ||
Insulation Insulated | ||
Colour Natural | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Standards/Approvals CSA LR18689, UL E32244 | ||
- COO (Country of Origin):
- US
The Molex 191420003 is a InsulKrimp flanged spade tongue terminal for 14 to 16 AWG wire.
CSA certified
UL certified
