Molex, 19142 Insulated Fork Terminal, 16 AWG to 14 AWG, M3.5 Stud Size Polyvinyl Chloride, Blue
- RS Stock No.:
- 213-5477
- Distrelec Article No.:
- 304-57-082
- Mfr. Part No.:
- 191420029
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 2000 more to save 2%
View bulk pricing optionsSubtotal (1 box of 1000 units)*
$331.00
(exc. GST)
$364.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 1000 - 1000 | $0.331 | $331.00 | - |
| 2000 - 3000 | $0.323 | $323.00 | 2% |
| 4000 + | $0.318 | $318.00 | 3% |
*price indicative
- RS Stock No.:
- 213-5477
- Distrelec Article No.:
- 304-57-082
- Mfr. Part No.:
- 191420029
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Fork Terminal | |
| Series | 19142 | |
| Insulation | Insulated | |
| Insulation Material | Polyvinyl Chloride | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Stud Size | M3.5 | |
| Colour | Blue | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Standards/Approvals | CSA LR18689, UL E32244 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Fork Terminal | ||
Series 19142 | ||
Insulation Insulated | ||
Insulation Material Polyvinyl Chloride | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 14AWG | ||
Stud Size M3.5 | ||
Colour Blue | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Standards/Approvals CSA LR18689, UL E32244 | ||
- COO (Country of Origin):
- US
The Molex 191420029 is a InsulKrimp snap spade tongue terminal for 14 to 16 AWG wire. It is of blue colour. It has a plating material of tin.
CSA certified
UL certified
