Molex, 19115 Insulated Fork Terminal, 16 AWG to 14 AWG, M4 Stud Size Nylon, Natural
- RS Stock No.:
- 213-5464
- Mfr. Part No.:
- 191150079
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 260 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$11.14
(exc. GST)
$12.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 240 | $0.557 | $11.14 | - |
| 260 - 480 | $0.542 | $10.84 | 2% |
| 500 + | $0.535 | $10.70 | 3% |
*price indicative
- RS Stock No.:
- 213-5464
- Mfr. Part No.:
- 191150079
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Fork Terminal | |
| Series | 19115 | |
| Insulation | Insulated | |
| Insulation Material | Nylon | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Stud Size | M4 | |
| Colour | Natural | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Standards/Approvals | UL E32244, CSA LR18689 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Fork Terminal | ||
Series 19115 | ||
Insulation Insulated | ||
Insulation Material Nylon | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 14AWG | ||
Stud Size M4 | ||
Colour Natural | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Standards/Approvals UL E32244, CSA LR18689 | ||
- COO (Country of Origin):
- US
The Molex 191150079 is a AviKrimp snap spade tongue terminal for 14 to 16 AWG wire. It has a plating material of tin.
CSA certified
UL certified
