Molex, 1914 Uninsulated Fork Terminal, 12 AWG to 10 AWG, M4 Stud Size, Grey
- RS Stock No.:
- 684-273
- Mfr. Part No.:
- 19141-0083
- Brand:
- Molex
Subtotal (1 bag of 1000 units)*
$579.43
(exc. GST)
$637.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $579.43 | $0.579 |
*price indicative
- RS Stock No.:
- 684-273
- Mfr. Part No.:
- 19141-0083
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 1914 | |
| Product Type | Fork Terminal | |
| Insulation | Uninsulated | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Stud Size | M4 | |
| Colour | Grey | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 1914 | ||
Product Type Fork Terminal | ||
Insulation Uninsulated | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 10AWG | ||
Stud Size M4 | ||
Colour Grey | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The Molex Krimptite Spade Tongue Terminal is expertly designed for 12 to 10 AWG wire applications, providing exceptional reliability for electrical connections. This product ensures a secure and efficient connection within your setups, whether it be for automotive, industrial, or DIY projects. With a closed barrel type and no insulation, it allows for optimal electrical conductivity. Its construction with a mating tin plating enhances the durability and longevity of the terminal, making it a preferred choice for professionals and enthusiasts alike. Ideal for use with the Krimptite and Versakrimp series terminals, this spade terminal is the perfect accessory to complement your electrical tool kit, ensuring flawless performance in a wide range of environments.
Engineered for 12 to 10 AWG wire, offering versatile application options
Closed barrel design that ensures secure wire connections
Mating tin plating enhances resistance against corrosion
Compatible with various tooling for crimping, including premium and service grade options
No insulation allows for efficient electrical conductivity
Designed with a stud size of 8 for compatibility with numerous setups
Related links
- Phoenix Contact 20 AWG to 17 AWG Silver
- Phoenix Contact 13 AWG to 9 AWG Silver
- Phoenix Contact 17 AWG to 13 AWG Silver
- Molex M4 Stud Size 16 AWG 14 AWG Wire Size
- Molex 16 AWG to 14 AWG Grey
- TE Connectivity 12 AWG to 10 AWG, M4 Stud Size
- TE Connectivity 16 AWG to 14 AWG, M4 Stud Size
- Phoenix Contact 11 AWG to 9 AWG Yellow
