TE Connectivity, Solistrand Uninsulated Fork Terminal, 16 AWG to 14 AWG, M4 Stud Size

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save 2%

View bulk pricing options

Subtotal (1 box of 1000 units)*

$413.25

(exc. GST)

$454.58

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Box(es)
Per Box
Per unit*
Saving
1 - 1$413.25$0.413-
2 - 3$402.94$0.4032%
4 +$396.75$0.3973%

*price indicative

RS Stock No.:
161-4364
Mfr. Part No.:
36880
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

Solistrand

Product Type

Fork Terminal

Insulation

Uninsulated

Width

7.54mm

Minimum Wire Size AWG

16AWG

Minimum Wire Size mm²

1mm²

Maximum Wire Size AWG

14AWG

Maximum Wire Size mm²

2.6mm²

Stud Size

M4

Overall Length

13.46mm

Hooked

No

Contact Plating

Tin

Contact Material

Copper

Standards/Approvals

No

Thickness

840μm

COO (Country of Origin):
HU

TE Connectivity SOLISTRAND Spade Tongue Crimp Terminals


SOLISTRAND spade tongue crimp terminals designed to terminate solid and stranded wire and irregular shaped conductors. These SOLISTRAND spade tongue crimp terminals are MADE from fine grade high conductivity copper with tin plating and have closed barrels with brazed seams that create a uniform metal strength around the barrel. The inner surface of the barrels are either dimpled or serrated for maximum tensile strength and to maximise the electrical contact area after crimping. The bell shape barrel entrance of these SOLISTRAND spade tongue crimp terminals makes the insertion of wires easier.

TE Connectivity SOLISTRAND Terminals and Splices


Note

For suitable hand crimp tool see stock number 817-325 and stock number 373-308 for die assembly or hand crimp tool stock number 162-3159

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy