JST Uninsulated Fork Terminal, 16 AWG to 14 AWG, Silver
- RS Stock No.:
- 555-518
- Mfr. Part No.:
- 2-5A
- Brand:
- JST
This image is representative of the product range
Subtotal (1 pack of 100 units)*
$7.06
(exc. GST)
$7.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $7.06 | $0.071 |
*price indicative
- RS Stock No.:
- 555-518
- Mfr. Part No.:
- 2-5A
- Brand:
- JST
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Product Type | Fork Terminal | |
| Insulation | Uninsulated | |
| Width | 9.5mm | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Overall Length | 16.8mm | |
| Colour | Silver | |
| Standards/Approvals | UL | |
| Thickness | 800μm | |
| Select all | ||
|---|---|---|
Brand JST | ||
Product Type Fork Terminal | ||
Insulation Uninsulated | ||
Width 9.5mm | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 14AWG | ||
Overall Length 16.8mm | ||
Colour Silver | ||
Standards/Approvals UL | ||
Thickness 800μm | ||
- COO (Country of Origin):
- JP
- RS Stock No. 2082644
Each (In a Pack of 100)
$0.221
- RS Stock No. 4903672
- Mfr. Part No. HC 2Y-4S
Each (In a Pack of 20)
$0.468
- RS Stock No. 0555515
- Mfr. Part No. 1.25-5B
1 Pack of 100
$11.88
- RS Stock No. 2082587
Each (In a Pack of 100)
$0.174
Related links
- RS PRO Uninsulated Fork Terminal M8 Stud Size, Silver
- JST Uninsulated Crimp Spade Connector 5 mm Stud Size, Silver
- JST Uninsulated Fork Terminal 3.5 mm Stud Size, Silver
- JST Uninsulated Fork Terminal 5 mm Stud Size, Silver
- JST Uninsulated Fork Terminal, 22 AWG to 16 AWG
- JST Insulated Fork Terminal, 16 AWG to 14 AWG Vinyl
- Phoenix Contact 13 AWG to 9 AWG Silver
- Phoenix Contact 13 AWG to 9 AWG Silver










