JST Uninsulated Fork Terminal, 16 AWG to 14 AWG, 5 mm Stud Size, Silver
- RS Stock No.:
- 604-8143
- Distrelec Article No.:
- 302-61-015
- Mfr. Part No.:
- 2-5A
- Brand:
- JST
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$9.24
(exc. GST)
$10.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | $9.24 | $0.092 |
| 5 - 24 | $8.28 | $0.083 |
| 25 - 49 | $6.89 | $0.069 |
| 50 - 99 | $5.82 | $0.058 |
| 100 + | $5.34 | $0.053 |
*price indicative
- RS Stock No.:
- 604-8143
- Distrelec Article No.:
- 302-61-015
- Mfr. Part No.:
- 2-5A
- Brand:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Product Type | Fork Terminal | |
| Insulation | Uninsulated | |
| Width | 9.5mm | |
| Minimum Wire Size AWG | 16AWG | |
| Minimum Wire Size mm² | 1mm² | |
| Maximum Wire Size AWG | 14AWG | |
| Maximum Wire Size mm² | 2.6mm² | |
| Overall Length | 16.8mm | |
| Stud Size | 5 mm | |
| Colour | Silver | |
| Standards/Approvals | UL | |
| Thickness | 800μm | |
| Select all | ||
|---|---|---|
Brand JST | ||
Product Type Fork Terminal | ||
Insulation Uninsulated | ||
Width 9.5mm | ||
Minimum Wire Size AWG 16AWG | ||
Minimum Wire Size mm² 1mm² | ||
Maximum Wire Size AWG 14AWG | ||
Maximum Wire Size mm² 2.6mm² | ||
Overall Length 16.8mm | ||
Stud Size 5 mm | ||
Colour Silver | ||
Standards/Approvals UL | ||
Thickness 800μm | ||
- COO (Country of Origin):
- JP
Uninsulated Crimp Spade Terminals, JST
A range of uninsulated crimp spade tongue terminals from JST to suit stud sizes from 3 to 6mm and wire sizes from 0.2 to 6.6mm² (26 to 10 AWG). The terminals have butted seams and are made from tin-plated oxygen-free copper.
JST Terminals
Standards
• UL Listed E42024
• CSA Certified LR20812
• RoHS compliant
• CSA Certified LR20812
• RoHS compliant
Related links
- JST Uninsulated Crimp Spade Connector 5 mm Stud Size Red, Yellow
- JST Uninsulated Crimp Spade Connector 6 mm Stud Size Vinyl
- JST Uninsulated Crimp Spade Connector 3.5 mm Stud Size Nylon Yellow, Red
- JST Uninsulated Crimp Spade Connector 3.5 mm Stud Size Nylon Yellow, Red
- RS PRO 16 AWG to 14 AWG Silver
- RS PRO 16 AWG to 14 AWG Silver
- RS PRO 16 AWG to 14 AWG Silver
- JST Uninsulated Crimp Spade Connector 6 mm Stud Size Nylon Yellow, Red
