Idec PCB Force Guided Relay, 24V dc Coil Voltage, 4-Pole, DPDT
- RS Stock No.:
- 838-2694
- Distrelec Article No.:
- 302-21-495
- Mfr. Part No.:
- RF1V-2A2B-D24
- Brand:
- Idec
Get a bulk buy discount
Add 10 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$48.19
(exc. GST)
$53.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 53 unit(s) ready to ship from another location
- Plus 13 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $48.19 | - |
| 10 - 24 | $47.38 | 1% |
| 25 - 49 | $46.13 | 4% |
| 50 - 99 | $44.89 | 6% |
| 100 + | $43.99 | 8% |
*price indicative
- RS Stock No.:
- 838-2694
- Distrelec Article No.:
- 302-21-495
- Mfr. Part No.:
- RF1V-2A2B-D24
- Brand:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Product Type | Force Guided Relay | |
| Mount Type | PCB | |
| Contact Configuration | DPDT | |
| Number of Poles | 4 | |
| Coil Resistance | 1.6kΩ | |
| Coil Power | 360mW | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Terminal Type | PCB Terminal | |
| Length | 40mm | |
| Depth | 13mm | |
| Height | 24mm | |
| Contact Material | Silver Alloy | |
| Series | RF1V | |
| Isolation Coil To Contact | 4kV ac | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Product Type Force Guided Relay | ||
Mount Type PCB | ||
Contact Configuration DPDT | ||
Number of Poles 4 | ||
Coil Resistance 1.6kΩ | ||
Coil Power 360mW | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Terminal Type PCB Terminal | ||
Length 40mm | ||
Depth 13mm | ||
Height 24mm | ||
Contact Material Silver Alloy | ||
Series RF1V | ||
Isolation Coil To Contact 4kV ac | ||
RF1V Series
RF1V series force guided relays used in safety circuits in combination with interlock switches, light curtains, and emergency stop switches to control outputs. They can also be used to expand outputs for safety relay modules and safety controllers.
Force guided contact mechanism
4-pole or 6-pole versions available
Built-in LED indicator available
Fast response time (8 ms maximum)
High shock resistance
Finger-safe DIN rail mount socket and PCB mount socket
Operating temperature -40 ºC to +85 ºC
- RS Stock No. 0548048
- Mfr. Part No. G7SA-2A2B 24VDC
Each
$88.42
- RS Stock No. 8134690
- Mfr. Part No. RF1V-2A2BL-D24
Each
$54.79
- RS Stock No. 6997001
- Mfr. Part No. SFS2-L-DC24V
Each
$39.09
- RS Stock No. 1739088
- Mfr. Part No. SFS2-L-DC24V
Each (In a Box of 50)
$33.672
Related links
- Idec PCB Force Guided Relay 4-Pole, DPDT
- Idec PCB Force Guided Relay 4-Pole, 3PDT
- Idec PCB Force Guided Relay 6-Pole, 5PDT
- Omron PCB Force Guided Relay 4-Pole, DPDT
- Panasonic PCB Force Guided Relay 4-Pole, DPDT
- TE Connectivity PCB Force Guided Relay 4-Pole, DPDT
- Idec PCB Force Guided Relay 29A Switching Current, SPST
- Finder PCB Force Guided Relay 4-Pole, DPDT










