Idec PCB Force Guided Relay, 24V Coil Voltage, 4-Pole, DPDT
- RS Stock No.:
- 813-4690
- Mfr. Part No.:
- RF1V-2A2BL-D24
- Brand:
- Idec
This image is representative of the product range
Subtotal (1 unit)*
$54.79
(exc. GST)
$60.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $54.79 |
*price indicative
- RS Stock No.:
- 813-4690
- Mfr. Part No.:
- RF1V-2A2BL-D24
- Brand:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Product Type | Force Guided Relay | |
| Mount Type | PCB | |
| Contact Configuration | DPDT | |
| Number of Poles | 4 | |
| Coil Resistance | 1.6Ω | |
| Coil Power | 360mW | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Terminal Type | PCB Terminal | |
| Length | 40mm | |
| Height | 24mm | |
| Depth | 13mm | |
| Contact Material | Silver Alloy | |
| Isolation Coil To Contact | 4kV ac | |
| Series | RF1V | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Product Type Force Guided Relay | ||
Mount Type PCB | ||
Contact Configuration DPDT | ||
Number of Poles 4 | ||
Coil Resistance 1.6Ω | ||
Coil Power 360mW | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Terminal Type PCB Terminal | ||
Length 40mm | ||
Height 24mm | ||
Depth 13mm | ||
Contact Material Silver Alloy | ||
Isolation Coil To Contact 4kV ac | ||
Series RF1V | ||
- COO (Country of Origin):
- JP
RF1V Series
RF1V series force guided relays used in safety circuits in combination with interlock switches, light curtains, and emergency stop switches to control outputs. They can also be used to expand outputs for safety relay modules and safety controllers.
Force guided contact mechanism
4-pole or 6-pole versions available
Built-in LED indicator available
Fast response time (8 ms maximum)
High shock resistance
Finger-safe DIN rail mount socket and PCB mount socket
Operating temperature -40 ºC to +85 ºC
Related links
- Idec PCB Force Guided Relay 4-Pole, DPDT
- Idec PCB Force Guided Relay 4-Pole, 3PDT
- Idec PCB Force Guided Relay 6-Pole, 5PDT
- Finder PCB Force Guided Relay 4-Pole, DPDT
- Omron PCB Force Guided Relay 4-Pole, DPDT
- TE Connectivity PCB Force Guided Relay 4-Pole, DPDT
- Panasonic PCB Force Guided Relay 4-Pole, DPDT
- Siemens Force Guided Relay 4-Pole, DPDT
