Idec PCB Force Guided Relay, 24V dc Coil, 29A Switching Current, SPST
- RS Stock No.:
- 220-6142
- Distrelec Article No.:
- 302-21-504
- Mfr. Part No.:
- RF2V-1A1B-D24
- Brand:
- Idec
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $9.20
View bulk pricing optionsSubtotal (1 unit)*
$32.41
(exc. GST)
$35.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $32.41 | - |
| 10 + | $31.49 | $9.20 |
*price indicative
- RS Stock No.:
- 220-6142
- Distrelec Article No.:
- 302-21-504
- Mfr. Part No.:
- RF2V-1A1B-D24
- Brand:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Coil Voltage | 24V dc | |
| Product Type | Force Guided Relay | |
| Contact Configuration | SPST | |
| Mount Type | PCB | |
| Series | RF2 | |
| Terminal Type | PCB Pin | |
| Switching Current | 29A | |
| Switching DC Voltage | 125V dc | |
| Switching AC Voltage | 250V ac | |
| Minimum Operating Temperature | -40°C | |
| Coil Resistance | 820Ω | |
| Maximum Operating Temperature | 85°C | |
| Height | 25.4mm | |
| Length | 28mm | |
| Standards/Approvals | RoHS | |
| Width | 12.7mm | |
| Coil Power | 0.7W | |
| Contact Material | Silver Alloy Gold Plated | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Coil Voltage 24V dc | ||
Product Type Force Guided Relay | ||
Contact Configuration SPST | ||
Mount Type PCB | ||
Series RF2 | ||
Terminal Type PCB Pin | ||
Switching Current 29A | ||
Switching DC Voltage 125V dc | ||
Switching AC Voltage 250V ac | ||
Minimum Operating Temperature -40°C | ||
Coil Resistance 820Ω | ||
Maximum Operating Temperature 85°C | ||
Height 25.4mm | ||
Length 28mm | ||
Standards/Approvals RoHS | ||
Width 12.7mm | ||
Coil Power 0.7W | ||
Contact Material Silver Alloy Gold Plated | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- JP
The Idec Force Guided Relays Enables flexible construction of safety circuits has SPST-NO and SPST-NC Contacts.
Reduce cost
Reduce Installation Space
Related links
- Idec PCB Force Guided Relay 29A Switching Current, SPST
- Idec PCB Force Guided Relay 4-Pole, DPDT
- Idec PCB Force Guided Relay 6-Pole, 5PDT
- Idec PCB Force Guided Relay 4-Pole, 3PDT
- Idec PCB Force Guided Relay 4-Pole, DPDT
- Idec DIN Rail 24V dc Coil SPST
- Idec PCB Power Relay 33A Switching Current, SPDT
- Idec PCB Power Relay 6A Switching Current, 4PDT
