Elesta PCB Force Guided Relay, 12V dc Coil Voltage, 2 NO/1 NC

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
286-1776
Mfr. Part No.:
SISF212-12VDC (H321212)
Brand:
Elesta
Find similar products by selecting one or more attributes.
Select all

Brand

Elesta

Product Type

Force Guided Relay

Mount Type

PCB

Contact Configuration

2 NO/1 NC

Coil Resistance

180Ω

Coil Power

45W

Minimum Operating Temperature

-40°C

Terminal Type

Solder

Maximum Operating Temperature

85°C

Height

13mm

Contact Material

Copper Silver Nickel

Series

SISF3

COO (Country of Origin):
CH
The Elesta force guided safety relay featuring forcibly guided contacts compliant with IEC 61810-3 standards, suitable for Application Type A, and equipped with protective separation.

Suitable for print mounting

Height only 13 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy