Elesta PCB Force Guided Relay, 12V dc Coil Voltage, 9 NO/1 NC
- RS Stock No.:
- 286-1768
- Mfr. Part No.:
- SIR912-12VDC (H300474)
- Brand:
- Elesta
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 286-1768
- Mfr. Part No.:
- SIR912-12VDC (H300474)
- Brand:
- Elesta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesta | |
| Product Type | Force Guided Relay | |
| Mount Type | PCB | |
| Contact Configuration | 9 NO/1 NC | |
| Coil Resistance | 110Ω | |
| Coil Power | 3W | |
| Minimum Operating Temperature | -40°C | |
| Terminal Type | Solder | |
| Maximum Operating Temperature | 70°C | |
| Series | SIR10 | |
| Contact Material | Copper Silver Nickel | |
| Select all | ||
|---|---|---|
Brand Elesta | ||
Product Type Force Guided Relay | ||
Mount Type PCB | ||
Contact Configuration 9 NO/1 NC | ||
Coil Resistance 110Ω | ||
Coil Power 3W | ||
Minimum Operating Temperature -40°C | ||
Terminal Type Solder | ||
Maximum Operating Temperature 70°C | ||
Series SIR10 | ||
Contact Material Copper Silver Nickel | ||
- COO (Country of Origin):
- CH
The Elesta force guided safety relay with forcibly guided contacts compliant with IEC 61810-3 standards, designed for Application Type A.
Protective separation
Suitable for print mounting
- RS Stock No. 2861777
- Mfr. Part No. SISF212-12VDC (H321212)
Each
$46.97
- RS Stock No. 2861770
- Mfr. Part No. SIR912-24VDC (H300475)
1 Tray of 7
$1,089.20
- RS Stock No. 2861771
- Mfr. Part No. SIR912-24VDC (H300475)
Each
$155.61
- RS Stock No. 2861780
- Mfr. Part No. SISF212-24VDC (H321224)
Each
$47.24
Related links
- Elesta PCB Force Guided Relay 9 NO/1 NC
- Elesta PCB Force Guided Relay 9 NO/1 NC
- Elesta PCB Force Guided Relay 4 NO/2 NC
- Elesta PCB Force Guided Relay 2 NO/1 NC
- Elesta PCB Force Guided Relay 4 NO/4 NC
- Elesta PCB Force Guided Relay 3-Pole, 2 NO/1 NC
- Elesta PCB Force Guided Relay, 12V dc Coil Voltage
- Elesta PCB Force Guided Relay SPDT











