Elesta PCB Force Guided Relay, 12V dc Coil Voltage
- RS Stock No.:
- 554-803
- Mfr. Part No.:
- SIP 512 12VDC
- Brand:
- Elesta
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$89.90
(exc. GST)
$98.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $89.90 |
| 10 - 19 | $87.54 |
| 20 + | $85.08 |
*price indicative
- RS Stock No.:
- 554-803
- Mfr. Part No.:
- SIP 512 12VDC
- Brand:
- Elesta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesta | |
| Product Type | Force Guided Relay | |
| Mount Type | PCB | |
| Coil Resistance | 110Ω | |
| Coil Power | 1.3W | |
| Minimum Operating Temperature | -40°C | |
| Terminal Type | Solder | |
| Maximum Operating Temperature | 70°C | |
| Length | 84.6mm | |
| Height | 32mm | |
| Depth | 20mm | |
| Contact Material | Gold Plated | |
| Series | SiP6 | |
| Select all | ||
|---|---|---|
Brand Elesta | ||
Product Type Force Guided Relay | ||
Mount Type PCB | ||
Coil Resistance 110Ω | ||
Coil Power 1.3W | ||
Minimum Operating Temperature -40°C | ||
Terminal Type Solder | ||
Maximum Operating Temperature 70°C | ||
Length 84.6mm | ||
Height 32mm | ||
Depth 20mm | ||
Contact Material Gold Plated | ||
Series SiP6 | ||
- COO (Country of Origin):
- CH
Elesta SIP Relays, 6 Contacts
PCB relay with forcibly guided contacts Circuit diagram (view on relay upper side)
- Protective separation between coil/control
contacts and output contacts (> 8mm) and
output contacts in one row (> 8mm).
- EN 50205, type A
- Contact mounting:
SIP512 Control contacts 1NO/1NC
Output contacts 4NO
SIP422 Control contacts 2NC
Output contacts 4NO
- Small external dimensions
- Mean coil power 1.3W
- Holding power 0.39W
- For Railway Applications: EN 50155
Related links
- Elesta PCB Force Guided Relay, 12V dc Coil Voltage
- Elesta PCB Force Guided Relay 2-Pole, DPDT
- Elesta PCB Force Guided Relay 2-Pole, DPST
- Elesta PCB Force Guided Relay, 24V dc Coil Voltage
- Elesta PCB Force Guided Relay SPDT
- Elesta PCB Force Guided Relay 4 NO/2 NC
- Elesta PCB Force Guided Relay 9 NO/1 NC
- Elesta PCB Force Guided Relay 6-Pole, 3PDT
