Elesta PCB Force Guided Relay, 24V dc Coil Voltage, 9 NO/1 NC
- RS Stock No.:
- 286-1770
- Mfr. Part No.:
- SIR912-24VDC (H300475)
- Brand:
- Elesta
This image is representative of the product range
Subtotal (1 tray of 7 units)*
$1,089.20
(exc. GST)
$1,198.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $1,089.20 | $155.60 |
*price indicative
- RS Stock No.:
- 286-1770
- Mfr. Part No.:
- SIR912-24VDC (H300475)
- Brand:
- Elesta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesta | |
| Product Type | Force Guided Relay | |
| Mount Type | PCB | |
| Contact Configuration | 9 NO/1 NC | |
| Coil Resistance | 440Ω | |
| Coil Power | 3W | |
| Minimum Operating Temperature | -40°C | |
| Terminal Type | Solder | |
| Maximum Operating Temperature | 70°C | |
| Series | SIR10 | |
| Contact Material | Copper Silver Nickel | |
| Select all | ||
|---|---|---|
Brand Elesta | ||
Product Type Force Guided Relay | ||
Mount Type PCB | ||
Contact Configuration 9 NO/1 NC | ||
Coil Resistance 440Ω | ||
Coil Power 3W | ||
Minimum Operating Temperature -40°C | ||
Terminal Type Solder | ||
Maximum Operating Temperature 70°C | ||
Series SIR10 | ||
Contact Material Copper Silver Nickel | ||
- COO (Country of Origin):
- CH
The Elesta force guided safety relay with forcibly guided contacts compliant with IEC 61810-3 standards, designed for Application Type A.
Protective separation
Suitable for print mounting
- RS Stock No. 2861771
- Mfr. Part No. SIR912-24VDC (H300475)
Each
$155.61
- RS Stock No. 2861780
- Mfr. Part No. SISF212-24VDC (H321224)
Each
$47.24
- RS Stock No. 2861763
- Mfr. Part No. SIR422-24VDC (H162778)
Each
$81.39
- RS Stock No. 2861761
- Mfr. Part No. SIR422-24VDC (H162778)
1 Tray of 12
$1,028.39
Related links
- Elesta PCB Force Guided Relay 9 NO/1 NC
- Elesta PCB Force Guided Relay 9 NO/1 NC
- Elesta PCB Force Guided Relay 4 NO/2 NC
- Elesta PCB Force Guided Relay 2 NO/1 NC
- Elesta PCB Force Guided Relay 4 NO/4 NC
- Elesta PCB Force Guided Relay 4-Pole, 3 NO/1 NC
- Elesta PCB Force Guided Relay 3-Pole, 2 NO/1 NC
- Elesta PCB Force Guided Relay, 24V dc Coil Voltage











